Panduit ABMT-S6-C20

Mount Cable Tie; Nylon; 2-Way; 1.1 in. Sq.; Screw-mount; Black; 100 Pack
$ 2.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMT-S6-C20.

element14 APAC

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-47.40%

Supply Chain

Country of OriginUS

Related Parts

1-1/8" L, 1-1/8" W, Black Plastic Cable Tie Mount, PK 100
PanduitABMT-A-C20
Panduit ABMT-A-C20 Hook & Look Cable Tie Mount Nylon Black Adhesive - 100 Pack
1-1/8" L, 1-1/8" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK500

Descriptions

Descriptions of Panduit ABMT-S6-C20 provided by its distributors.

Mount Cable Tie; Nylon; 2-Way; 1.1 in. Sq.; Screw-mount; Black; 100 Pack
Panduit ABMT-S6-C20 Cable Tie Mount, Tak-Ty, Hook & Loop, Nylon 6.6, Screw, 1.12"L, Black, 100Pcs
Panduit Sales Corp Cable Tie Mount #6 Screw (M3) 112inX1
TAK-TY HOOK AND LOOP CABLE TIES, #6 (M3) SCREW, 1.12"L X 1.12"W, BLACK NYLON 6.6
Cable Tie Mount, No. 6 (M3) Screw, 1.12 inches x 1.12 inches (28.5mm x 28.5mm), Black. For use with Hook & Loop Cable Ties. For indoor use only. Unique cradle design provides maximum stability for cable bundle.
CABLE TIE MOUNT; Mount Fixing Type:Screw; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:27.9mm; Width:27.9mm; Height:8.6mm; Product Range:Tak-Ty Series; Accessory Type:Cable Ti
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Color:Black; Diametro Max Del Conjunto De Cables:19.1Mm |Panduit ABMT-S6-C20
The screw applied mount for Tak-Ty hook and loop cable ties in black uses 6 (M3) screw. It is 1.12 long x 1.12 wide (28.5 x 28.5 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with HLT/

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN