Panduit ABM112-AT-D0

1-1/8" L, 1-1/8" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor, PK500
$ 0.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM112-AT-D0.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

Inventory History

3 month trend:
+19.08%

Supply Chain

Country of OriginUS

Related Parts

PANDUIT BC2S-S10-C0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 216 mm, 4.7 mm, 51 mm
Panduit ABM100-AT-D0 Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, 1"x1", Blk, 500Pcs
Panduit ABM100-A-D20 Cable Tie Mount, 4-Way, Nylon 6/6, Adhesive Back, 1"x1", Blk, 500/Pack

Descriptions

Descriptions of Panduit ABM112-AT-D0 provided by its distributors.

1-1/8" L, 1-1/8" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK500
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 Black Bulk
Mount Cable Tie; High-Temp; I/O Nylon; 4-Way; 1.12 in. Sq.; 500 Pk
Panduit ABM112-AT-D0 Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, 1.12"x1.12", Blk, 500Pcs
CABLE TIE MOUNT,4-WAY, NYLON, BLK, 28.6 X 28.6MM; For Use With:Miniature, Intermediate & Std Cable TIes; Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Black; Body Material:Nylon 6.6; Color:Black; Height:4.1mm
Cable Tie Mount,4-Way, Nylon, Black, 28.6 X 28.6Mm; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Altura:4.1Mm; Anchura:28.6Mm |Panduit ABM112-AT-D0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1.12 long x 1.12 wide (28.6 x 28.6 mm) and made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness.
Cable Tie Mount, High Temperature Adhesive, 1.12 Inches x 1.12 Inches (28.5 mm x 28.5 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Weather Resistant Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN