Panduit ABMT-A-C20

Panduit ABMT-A-C20 Hook & Look Cable Tie Mount Nylon Black Adhesive - 100 Pack
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMT-A-C20.

JRH Electronics

Datasheet4 pages15 years ago

Farnell

Herman ProAV

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-86.42%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitACC38-A-M
Cord Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon 6.6 Natural 0.38 in. OD Cable
PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm

Descriptions

Descriptions of Panduit ABMT-A-C20 provided by its distributors.

Panduit ABMT-A-C20 Hook & Look Cable Tie Mount Nylon Black Adhesive - 100 Pack
Mount Cable Tie; Nylon; 2-Way; 1.1 in. Sq.; Adhesive; Black; 100 Pack
CABLE TIE MOUNT, LENGTH 28.4MM, WIDTH 1.12IN, HT 0.34IN, BLACK, NYLON 6.6
Panduit Sales Corp Cable Tie Mount Adh 112inX112in (285
Cable Tie Mount, adhesive, 1.12 inches x 1.12 inches (28.5mm x 28.5mm), Black. For use with hook and loop cable ties. Unique cradle design provides maximum stability for cable bundle. For indoor use only.
Cable Tie Mount, Adhesive, Black; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.4Mm; Width:28.4Mm; Height:8.6Mm; Product Range:Tak-Ty Series Rohs Compliant: Yes |Panduit ABMT-A-C20
The Tak-Ty hook and loop cable tie mount in black is mounted with a rubber adhesive. It is 1.12 long x 1.12 wide (28.5 x 28.5 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with HLT/HLS

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN