Panduit ABMT-A-Q

Panduit Abmt-a-q Tak-ty Cable Tie Mount, Adhesive Backed, Natural 25/PK Rohs, Pk
$ 3.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMT-A-Q.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-9.27%

Supply Chain

Country of OriginUS

Related Parts

PanduitABMT-A-C
MOUNT, CABLE TIE, ADHESIVE BACKED, NTRLNYLON 6/6, 1.12" L, 1.1" W, 0.34" H
PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm
PanduitACC62-A-C
Wire Marker Products CORD CLIP,ADH,0.62 BUNDLE,NAT

Descriptions

Descriptions of Panduit ABMT-A-Q provided by its distributors.

PANDUIT ABMT-A-Q TAK-TY CABLE TIE MOUNT,ADHESIVE BACKED,NATURAL 25/PK ROHS, PK
Panduit Sales Corp Cable Tie Mount Adh 112inX112in (285
Cable Tie Mounts Cable Tie Mount Adh 1.12x1.12 28.5mm
Cable Tie Mount, adhesive, 1.12 inches x 1.12 inches (28.5mm x 28.5mm), Black. For use with hook and loop cable ties. Unique cradle design provides maximum stability for cable bundle. For indoor use only.
The Tak-Ty hook and loop cable tie mount in natural is mounted with a rubber adhesive. It is 1.12 long x 1.12 wide (28.5 x 28.5 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with HLT/H
Cable Tie Mount, 28.6Mm, Nylon 6.6; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.5Mm; Width:28.6Mm; Height:8.4Mm; Product Range:Tak-Ty Series Rohs Compliant: Yes |Panduit ABMT-A-Q
CABLE TIE MOUNT, 28.6MM, NYLON 6.6; For; CABLE TIE MOUNT, 28.6MM, NYLON 6.6; For Use With:Panduit HTL/HLS Tak-Ty Hook & Loop Cable Ties; Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Cable Tie Mount; Body Material:Nylon 6.6

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN