Panduit ABMT-A-C

Mount, Cable Tie, Adhesive Backed, Ntrlnylon 6/6, 1.12" L, 1.1" W, 0.34" H
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMT-A-C.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
-35.22%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitABMT-A-Q
PANDUIT ABMT-A-Q TAK-TY CABLE TIE MOUNT,ADHESIVE BACKED,NATURAL 25/PK ROHS, PK
PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm
PanduitACC62-A-C
Wire Marker Products CORD CLIP,ADH,0.62 BUNDLE,NAT

Descriptions

Descriptions of Panduit ABMT-A-C provided by its distributors.

MOUNT, CABLE TIE, ADHESIVE BACKED, NTRLNYLON 6/6, 1.12" L, 1.1" W, 0.34" H
Panduit ABMT-A-C Cable Tie Mount, Tak-Ty, Hook & Loop, Nylon 6.6, Adhesive, 1.12"L, Natural, 100Pcs
Panduit Sales Corp Cable Tie Mount Adh 112inX112in (285
Cable Tie Mount, Adhesive, Natural; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.4Mm; Width:28.4Mm; Height:8.6Mm; Product Range:Tak-Ty Series Rohs Compliant: Yes |Panduit ABMT-A-C
Cable Tie Mount, adhesive, 1.12 inches x 1.12 inches (28.5mm x 28.5mm), Natural. For use with hook and loop cable ties. Unique cradle design provides maximum stability for cable bundle. For indoor use only.
The Tak-Ty hook and loop cable tie mount in natural is mounted with a rubber adhesive. It is 1.12 long x 1.12 wide (28.5 x 28.5 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with HLT/H

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN