Panduit ACC62-A-C

Wire Marker Products CORD CLIP, ADH, 0.62 BUNDLE, NAT
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC62-A-C.

Sager Electronics

Datasheet1 page16 years ago
Datasheet6 pages10 years ago

Farnell

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+174%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm
PanduitACC62-AT-C
Cable Clip, Nylon 6/6, 0.62 in Bundle Dia., Natural, 1.24 in L, 100 PK
Cable Mounting & Accessories High bond adhesive W /R NYL 6/6cord clip

Descriptions

Descriptions of Panduit ACC62-A-C provided by its distributors.

Wire Marker Products CORD CLIP,ADH,0.62 BUNDLE,NAT
CABLE CLIP, RND ADHESIVE 15MM PK100; Cable Clamp / Clip Type: Adhesive Backed Cable Clamp; Internal Diameter: -; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Natural; External Length: 16m
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:31.4Mm; Altura:16.5Mm; Anchura Externa:28.5Mm; Diámetro Interno:-; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit ACC62-A-C
Factory Standard Pack = 100: Panduit ACC62-A-C Adhesive Cord Clips are designed to hold cords, cable or wire bundles neatly and securely. The smooth surfaces and rounded edges protect the cable bundle and installer. Clip design allows for bundles to be easily snapped into or out of,: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC62-A-C.