Panduit ABMM-A-Q

PANDUIT ABMM-A-Q Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White
$ 0.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMM-A-Q.

Master Electronics

Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-23.55%

Supply Chain

Country of OriginUS

Related Parts

PanduitABMM-A-C
Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm
PanduitABMM-AT-C
PANDUIT ABMM-AT-C Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White
PanduitABMM-A-D
Panduit ABMM-A-D Cable Tie Mount, 4-Way, ABS Plastic, Rubber Adhesive, .75"x.75", White, 500Pcs

Descriptions

Descriptions of Panduit ABMM-A-Q provided by its distributors.

PANDUIT ABMM-A-Q Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White
MOUNT, ADHESIVE, 4WAY; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: White; Mount Material: ABS (Acrylonitrile Butadiene Styrene); Length: 19.1mm; Width: 19.1mm; Height: 4.6mm; Product Range: ABM Series; SVHC:
Cable Tie Mount, Adhesive, 0.75 Inch x 0.75 Inch (19.1 mm x 19.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Intermediate Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMM-A-Q.