Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:White; Color:White; Material Del Cuerpo:Nylon 6.6 |Panduit ABM3H-A-T
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5 long x 1.5 wide (38.1 x 38.1 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with minia
Cable Tie Mount, Adhesive, 1.5 Inches x 1.5 Inches (38.1 mm x 38.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through heavy Panduit Cable Ties. Color is White.