Panduit ABM3H-AT-L

PANDUIT ABM3H-AT-L Cable Tie Mount, Adhesive, Nylon 6.6 (Polyamide 6.6), Natural
$ 2.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM3H-AT-L.

Newark

Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-58.78%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM3H-A-L
Panduit ABM3H-A-L Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", White, 50Pcs
PanduitABM3H-S6-T
Cable Tie Mount, #6 Screw (M3), 1.5"x1.5 Rohs Compliant: Yes |Panduit ABM3H-S6-T
PanduitACC19-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 4.8mm

Descriptions

Descriptions of Panduit ABM3H-AT-L provided by its distributors.

PANDUIT ABM3H-AT-L Cable Tie Mount, Adhesive, Nylon 6.6 (Polyamide 6.6), Natural
Cable Tie Mount, 38.1Mm, Nylon 6.6; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:38.1Mm; Width:38.1Mm; Height:-; Product Range:-; Accessory Type:Cable Tie Mountrohs Compliant: Yes |Panduit ABM3H-AT-L
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.5 long x 1.5 wide (38.1 x 38.1 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with mini
Cable Tie Mount, High Temperature Adhesive, 1.5 Inches x 1.5 Inches (38.1 mm x 38.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN