Panduit ABM112-AT-C0

Cable Tie Mount, Adhesive, Screw, 3.7 mm, Black, Nylon 6.6 (Polyamide 6.6), 28.6 mm, 28.6 mm
$ 1.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM112-AT-C0.

Electro Sonic

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Mouser

Inventory History

3 month trend:
+27.58%

Supply Chain

Country of OriginUS

Related Parts

PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
PanduitACC62-A-C
Wire Marker Products CORD CLIP,ADH,0.62 BUNDLE,NAT

Descriptions

Descriptions of Panduit ABM112-AT-C0 provided by its distributors.

Cable Tie Mount, Adhesive, Screw, 3.7 mm, Black, Nylon 6.6 (Polyamide 6.6), 28.6 mm, 28.6 mm
Panduit ABM112-AT-C0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.12"x1.12", Blk, 100Pcs
PANDUIT ABM112-AT-C0 CABLE TIE MOUNT, ADH, 1.12", W,100/PACK,ROHS, PK 100
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 Black
Panduit Cable Tie Mount, Hi Temp Adh., 1.12"x1.1 4-Way adhesive backed cable tie mount, high temp, 1.12"x1.12" (28.5mm x 28.5mm), nylon 6.6, weather resistant, black, standard package.
Cable Tie Mount, 4-Way, Adhesive, Nylon 6.6, Pk100; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black |Panduit ABM112-AT-C0
CABLE TIE MOUNT, NYLON 6.6, 28.6MM, BLK; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 3.7mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.6mm; Width: 28.6mm; Height: 4.1mm; Product Range:
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1.12 long x 1.12 wide (28.6 x 28.6 mm) and made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness.
Width mm = 50.3 / Length mm = 28.5 / Operating Temperature Max. °C = 82 / Operating Temperature Min. °C = -29 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = Black / Height mm = 5.1
Cable Tie Mount, High Temperature Adhesive, 1.12 Inches x 1.12 Inches (28.5 mm x 28.5 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Weather Resistant Nylon 6.6. Use with Miniature through Standard Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN