Panduit ABM112-AT-C

1-1/8" L, 1-1/8" W, White Plastic Cable Tie Mount, Tensile Strength: 0.63 lb., PK100
$ 1.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM112-AT-C.

Sager Electronics

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitABM112-A-C
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1.12" L, 1.12" W, 0.16" H
PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
PanduitABM112-A-D
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Amp Te Connectivity 607847-1

Descriptions

Descriptions of Panduit ABM112-AT-C provided by its distributors.

1-1/8" L, 1-1/8" W, White Plastic Cable Tie Mount, Tensile Strength: 0.63 lb.,PK100
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White
Panduit ABM112-AT-C Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, 1.12"x1.12", White, 100Pcs
Panduit Sales Corp Cable Tie MountHitemp 050inWhPk100
Cable Tie Mount, 28.4Mm, Pa 6.6, White; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.4Mm; Width:28.4Mm; Height:5.1Mm; Product Range:- Rohs Compliant: Yes |Panduit ABM112-AT-C
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.12 long x 1.12 wide (28.6 x 28.6 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with mi
Cable Tie Mount, High Temperature Adhesive, 1.12 Inches x 1.12 Inches (28.5 mm x 28.5 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN