Panduit ABM100-AT-D

Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM100-AT-D.

Sager Electronics

Datasheet192 pages21 years ago
Datasheet1 page11 years ago

Herman ProAV

Newark

Inventory History

3 month trend:
-10.21%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1" L, 1" W, 0.2" H
Cable Tie Mount, #6 Screw (M3), 1"x1" (2 Rohs Compliant: Yes |Panduit ABM100-S6-C
PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Amp Te Connectivity 607847-1

Descriptions

Descriptions of Panduit ABM100-AT-D provided by its distributors.

Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
CABLE TIE MOUNT, HI TEMP. ADHESIVE, 1"W X 1"L, NYLON 6.6 WHITE, ABM SERIES
1" L, 1" W, White Plastic Cable Tie Mount, Tensile Strength: 0.5 lb.
Mount Cable Tie; High-Temp; Nylon; 4-Way; 1 in. Sq.; White; 500 Pk
Panduit Sales Corp Cable Tie MountHitempIndoorBlPk500
4-Way Cable Tie Mount; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:25.4Mm; Width:25.4Mm; Height:-; Product Range:-; Accessory Type:Cable Tie Mount Rohs Compliant: Yes |Panduit ABM100-AT-D
Cable Tie Mount, High Temperature Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm), White. Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Incorporates hole for center screw mounting.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN