Panduit SGABM25-A-C

Cable Tie Mount 4-Way Tie Entry Adhesive Back/Mtg 1.00 in. W x 1.00 in. L Base Nylon 6.6
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SGABM25-A-C.

element14 APAC

Datasheet1 page12 years ago

Farnell

Sager Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-98.57%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
Cable Tie Mount, #6 Screw (M3), 1"x1" (2 Rohs Compliant: Yes |Panduit ABM100-S6-C
PanduitABM112-A-C
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1.12" L, 1.12" W, 0.16" H
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Amp Te Connectivity 607847-1

Descriptions

Descriptions of Panduit SGABM25-A-C provided by its distributors.

Cable Tie Mount 4-Way Tie Entry Adhesive Back/Mtg 1.00 in. W x 1.00 in. L Base Nylon 6.6
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1" L, 1" W, 0.2" H
Panduit SGABM25-A-C Cable Tie Mount, Super Grip, Adhesive Back, 1"x1", Nylon 6/6, White, 100/Pack
SUPER GRIP TIE MOUNTS, NYLON 6.6, 1X1 IN; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: White; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 25.4mm; Width: 25.4mm; Height: 8.4mm; Produc
Super Grip Tie Mounts, Nylon 6.6, 1X1 In; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:White; Anchura:1"; Color:White; Longitud:1" |Panduit SGABM25-A-C
The Panduit SGABM25-A-C super grip rubber adhesive backed cable tie mounts are made of Nylon 6.6 and are for use with miniature and intermediate cross-section Super-Grip cable ties. Designed for indoor use, especially in areas where space is limited. They
The adhesive mount in white is mounted with rubber adhesive tape and measures 1 x 1 (25.4 mm x 25.4 mm). It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is designed for indoor environments and com

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGABM25-A-C.
  • SGABM25-A-C..