Pancon Corporation MLSS100-10-C

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation MLSS100-10-C.

TME

Datasheet2 pages14 years ago
Datasheet1 page24 years ago

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-02-07
LTD Date2020-02-07

Related Parts

KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits Tin (Sn) Plating
KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
TE Connectivity280377-2
RIGHT ANGLE PCB HEADER, 2-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280371-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Box/Carton
TE Connectivity280370-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight

Descriptions

Descriptions of Pancon Corporation MLSS100-10-C provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
HEADER, PCB, 10WAY; Connector Type:Wire-to-Board; Gender:Header; Ways, No. of:10; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:MLSS; Contact Plating:Tin; Rows, No. of:1
Board-Board Connector Header 10 Position, 1Row; Pitch Spacing:2.54Mm; No. Of Contacts:10Contacts; Gender:header; Product Range:mas-Con Ml Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Contact Material:copper Alloyrohs Compliant: Yes

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLSS-100-10-C
  • MLSS100-10-C.
  • MLSS100-10C
  • MLSS10010C