TE Connectivity 280370-1

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280370-1.

JRH Electronics

Datasheet5 pages2 years ago

LKR

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
+15.32%

CAD Models

Download TE Connectivity 280370-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.324
$ 0.324
Stock
905,588
636,201
636,201
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-146274-2
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU Mod II
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
Pin Header, 2 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Amphenol Communications Solutions68001-102HLF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Amphenol Communications Solutions68000-202HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Amphenol Communications Solutions69190-102HLF
CONN BERG II-69190-102HLF | Amphenol FCI (Amphenol CS) 69190102HLF

Descriptions

Descriptions of TE Connectivity 280370-1 provided by its distributors.

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
CONN HEADER VERT 2POS 2.54MM / AMPMODU II GEADER ASS, IES, STRAIGHT, SINGLE ROW
STRAIGHT PCB HEADER, 2-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
2 Pos Straight Header, 2.54mm Pitch, Tin Plated, Male Pin, Through Hole
TE Connectivity 2.54mmpitch2pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
HEADER, SHROUDED, 180DEG, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: AMPMODU MOD II Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
2P AMPMODU II SHRD HDR, ST, TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 2 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 280370-1 | Internal Number: 280370-1 | Alias Number: 949996-000 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280370-1.
  • 2803701