Panasonic TXD2-L-3V

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, 1 Coil Latching, Gold Contact
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-L-3V.

IHS

Datasheet17 pages3 years ago
Datasheet7 pages11 years ago

Panasonic

Master Electronics

Electro Sonic

DigiKey

CAD Models

Download Panasonic TXD2-L-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTXD2SA-L-3V-6
RELAY GENERAL PURPOSE DPDT 2A 3V
Relay, 2 Form C (NO/NC), 3 V (DC), 45 Ω, 2 A, 220 V (DC), 250 V (AC), TX2SA-LT-3V-TH
LOW SIGNAL RELAY | Omron Electronic Components G6A-274P-ST-US-DC3
PanasonicDS2Y-S-DC3V
Electromechanical Relay DPDT 2A 3VDC 45Ohm Through Hole
Electromechanical Relay DPDT 2A 3VDC 45Ohm Through Hole
Signal Relay, Dpdt, 3Vdc, 2A, Tht Rohs Compliant: Yes |Omron Electronic Components G5V-2 DC3

Descriptions

Descriptions of Panasonic TXD2-L-3V provided by its distributors.

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, 1 Coil Latching, Gold Contact
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2-L-3V
Relay Signal DPDT 3VDC PC Pins Through Hole Tube
RELAY GENERAL PURPOSE DPDT 2A 3V
RELAY GEN PURPOSE DPDT 2A 3VDC
Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output
SIGNAL RELAY, DPDT, 3VDC, THT;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD2L3V