Omron G6A-274P-ST-US-DC3

LOW SIGNAL RELAY | Omron Electronic Components G6A-274P-ST-US-DC3
$ 4.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-274P-ST-US-DC3.

IHS

Datasheet9 pages9 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+17.25%

CAD Models

Download Omron G6A-274P-ST-US-DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDS2Y-S-DC3V
Electromechanical Relay DPDT 2A 3VDC 45Ohm Through Hole
Electromechanical Relay DPDT 2A 3VDC 45Ohm Through Hole
PanasonicTXD2-3V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXD2SA-3V
TXD Series General Purpose 2 A DPDT 3 VDC Surface Mount Signal Relay

Descriptions

Descriptions of Omron G6A-274P-ST-US-DC3 provided by its distributors.

LOW SIGNAL RELAY | Omron Electronic Components G6A-274P-ST-US-DC3
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
SIGNAL RELAY DPDT 3VDC, 2A, THROUGH HOLE; SIGNAL RELAY DPDT 3VDC, 2A, THROUGH HOLE; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:66.7mA; Coil Resistance:45ohm
Signal Relay Dpdt 3Vdc, 2A, Through Hole; Rango De Producto:Serie G6A; Tipo De Bobina:Dc; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Relé, Terminales:Agujero Pasante; Bobina, Resistencia:45Ohm; Altura Externa:8.4Mm |Omron Electronic Components G6A-274P-ST-US-DC3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-274P-ST-US DC3
  • G6A-274P-ST-US DC3 BY OMR
  • G6A-274P-ST-US-DC3-BY-OMR
  • G6A-274P-ST-USDC3
  • G6A274PSTUSDC3
  • G6A274PSTUSDC3BYOMR