Panasonic TX2SA-L2-5V-Z

Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount
$ 3.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-L2-5V-Z.

Upverter

Datasheet8 pages6 years ago

Electro Sonic

element14

Panasonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TX2SA-L2-5V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTX2-L2-5V
Telecom Relay DPDT (2 Form C) Latching Double Coil 5VDC 2A Through Hole 125 Ohm
EN60950 SMT RELAY | Omron Electronic Components G6S-2F-Y-TR DC5
Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount
Relay DPDT DIP dw-latched; 2A 5Vdc
PanasonicTX2-LT-5V
4ms 4ms 2A 220V(Max) 5V 2 Form C (DPDT-NO, NC) 125¦¸ 40mA 220V@DC DIP 15mm*8.2mm
PanasonicTX2SA-LT-5V-Z
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, SMD SA Type, Gold Contact

Descriptions

Descriptions of Panasonic TX2SA-L2-5V-Z provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 5VDC, 2A, SMD; Coil; SIGNAL RELAY, DPDT, 5VDC, 2A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm; Coil Power Cont:200mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SAL25VZ