Panasonic TX2-LT-5V

4MS 4MS 2A 220V(MAX) 5V 2 Form C (dpdt-no, Nc) 125¦¸ 40MA 220V@DC DIP 15MM*8.2MM
$ 2.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-LT-5V.

Inventory History

3 month trend:
+137%

CAD Models

Download Panasonic TX2-LT-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EN60950 SMT RELAY | Omron Electronic Components G6S-2F-Y-TR DC5
Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount
Relay DPDT DIP dw-latched; 2A 5Vdc
PanasonicTX2-L2-5V
Telecom Relay DPDT (2 Form C) Latching Double Coil 5VDC 2A Through Hole 125 Ohm
PanasonicTX2SA-L2-5V
Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount
PanasonicTX2SA-L2-5V-Z
Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount

Descriptions

Descriptions of Panasonic TX2-LT-5V provided by its distributors.

4ms 4ms 2A 220V(Max) 5V 2 Form C (DPDT-NO, NC) 125¦¸ 40mA 220V@DC DIP 15mm*8.2mm
Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical
TX Relay (Alternate footprint 2-coil latch)
Electromechanical Relay DPDT 2A 5VDC 125Ohm Through Hole
Low Signal Relays PCB RELAY LATCH ALT-FOOTPRINT 5V
Tx Relay Rohs Compliant: Yes |Panasonic TX2-LT-5V
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, 2 Coil Latching (Alternate footprint), Gold Contact

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2LT5V