Panasonic TX2SA-L2-12V

TX Series High Sensitivity 2 A DPDT 12 VDC Dual Coil Latching SMT Signal Relay
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-L2-12V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Factory Futures

Panasonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-11.29%

CAD Models

Download Panasonic TX2SA-L2-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G6S-2-Y-DC12 PCB Relay 12V DC 2A DPDT 1 change-over contacts
Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount
PanasonicTX2SS-L2-12V
Signal Relay 12VDC 2A DPDT(15x7.4x10)mm SMD Automotive
PanasonicTX2-L2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
TX Series 2 A DPDT (2 Form C) 12 VDC 2 Coil Latching Surface Mount Signal Relay

Descriptions

Descriptions of Panasonic TX2SA-L2-12V provided by its distributors.

TX Series High Sensitivity 2 A DPDT 12 VDC Dual Coil Latching SMT Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
Signal Relay; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Coil Voltage VDC Nom:12V; Coil Current:16.7mA; Coil Resistance:720ohm; Coil Power Cont:200mW; Relay Mounting:SMD; Coil Power VDC:200mW; Width:7.4mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SAL212V