Omron G6S-2F-Y DC12

Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2F-Y DC12.

IHS

Datasheet9 pages10 years ago

Omron

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.89%

CAD Models

Download Omron G6S-2F-Y DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1998-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm THT
Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount
Relay DPDT DIP dw-latched; 2A 12Vdc
PanasonicTX2-L2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
TX Series High Sensitivity 2 A DPDT 12 VDC Dual Coil Latching SMT Signal Relay
PanasonicTX2SA-L2-12V
TX Series High Sensitivity 2 A DPDT 12 VDC Dual Coil Latching SMT Signal Relay

Descriptions

Descriptions of Omron G6S-2F-Y DC12 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: G6S Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: -; Con
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = G6S / Relay Type = Monostable / Width mm = 7.3 / Length mm = 14.8 / Height mm = 9.2 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 720

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F-Y DC12 BY OMR
  • G6S-2F-Y-DC12
  • G6S-2F-Y-DC12-BY-OMR
  • G6S-2F-YDC12
  • G6S-2F-YDC12 BY OMR
  • G6S-2F-YDC12BYOMR
  • G6S-2FY DC12
  • G6S-2FYDC12
  • G6S2FY DC12
  • G6S2FYDC12
  • G6S2FYDC12BYOMR