
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | G6S-2G-Y-DC12 | 0 | 1K | 14h | ||||||||
| Sager Electronics | G6S-2G-YDC12 | 0 | 1K | |||||||||
| Onlinecomponents.com | G6S-2G-Y-DC12 | 0 | 250 | Bulk | ||||||||
| Avnet | G6S2GYDC12BYOMZ | 0 | 1K | 5d | ||||||||
| RS (Formerly Allied Electronics) | G6S-2G-Y DC12 | 0 | 1K | Bulk | 8h |
Download Omron G6S-2G-Y DC12 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Omron G6S-2G-Y DC12 provided by its distributors.
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: