Panasonic TQ2SL-L-3V-X

TQ Series Low Profile 2 A DPDT (2 Form C) 3 V 1 Coil Latching SMT Signal Relay
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SL-L-3V-X.

Official Datasheet20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.51
$ 2.587
$ 2.587
Stock
1,423
948
948
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
2.25 V
Coil Voltage (AC)
-
-
-
Coil Current
23 mA
23 mA
23 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
128.6 Ω
128.6 Ω
128.6 Ω
Coil Power
70 mW
70 mW
70 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-L-3V
TQ Relay (SMD SA type 1-coil latch) | Panasonic Electronic Components TQ2SA-L-3V
TE ConnectivityIM21TS
Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Through Hole, Non Latching
PanasonicAGQ210A03
Electromechanical Relay DPDT 2A 3VDC 90Ohm Surface Mount
PanasonicAGQ200S03Z
Electromechanical Relay DPDT 2A 3VDC 64.2Ohm Surface Mount
Electromechanical Relay DPDT 2A 3VDC Through Hole
Electromechanical Relay DPDT 2A 3VDC Surface Mount

Descriptions

Descriptions of Panasonic TQ2SL-L-3V-X provided by its distributors.

TQ Series Low Profile 2 A DPDT (2 Form C) 3 V 1 Coil Latching SMT Signal Relay
AgNi+Gold plating 3V DPDT (2 Form C) SMD,9x14mm Magnetic Latching Relays ROHS
TQ Relay (SMD SL type 1-coil latch T&R)
Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R
Tq Relay |Panasonic TQ2SL-L-3V-X
RELAY HIGH RELIABILITY TERMINALS
Power/Signal Relay, DPDT, Latched, 0.023A (Coil), 3VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America