Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ210A03

Electromechanical Relay DPDT 2A 3VDC 90Ohm Surface Mount
$ 1.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ210A03.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

element14

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-63.33%

CAD Models

Download Panasonic AGQ210A03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.369
$ 2.266
Stock
268,907
330,093
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
90 Ω
90 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ210S03Z
4ms 4ms 2A 110V 3V 2 Form C (DPDT-NO, NC) 90Ω 33.3mA 125V SMD SMD mount,glue mount
PanasonicAGQ210S03
4ms 4ms 2A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V SMD SMD mount 10.6mm(Length)*7.2mm(height)
PanasonicAGQ21003
4ms 4ms 2A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V DIP TH 10.6mm(L) × 7.2mm(H)
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90¦¸ 33.3mA 250V DIP Through hole mounting
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90¦¸ 33.3mA 250V SMD,7.3X14.8MM SMD mount 9.2mm(height)
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90Ω 33.3mA 250V SMD,7.3X14.8MM SMD mount,glue mount

Descriptions

Descriptions of Panasonic AGQ210A03 provided by its distributors.

Electromechanical Relay DPDT 2A 3VDC 90Ohm Surface Mount
PANASONIC ELECTRIC WORKS AGQ210A03 SIGNAL RELAY, DPDT, 3VDC, 1A, SMD
AGQ Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
AGQ(GQ) Relay (SMD A type 1-coil latch)
Panasonic AGQ210A03 Latching Relay
4ms 4ms 2A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V SMD
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:33.3mA; Coil Resistance:90ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America