Panasonic TQ2SL-6V-Z

TQ Series Low Profile 2 A DPDT (2 Form C) 6 VDC Surface Mount Signal Relay
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SL-6V-Z.

Panasonic

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Electro Sonic

DigiKey

CAD Models

Download Panasonic TQ2SL-6V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.225
$ 2.225
Stock
962
1,969
1,969
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
4.5 V
4.5 V
4.5 V
Coil Voltage (AC)
-
-
-
Coil Current
23 mA
23 mA
23 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
257 Ω
257 Ω
257 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-6V
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube
PanasonicTQ2SL-6V
Electromechanical Relay 6VDC 257Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
PanasonicAGQ200S06
Electromechanical Relay 6VDC 257Ohm 2A DPDT (10.6x7.2x5.4)mm SMD General Purpose Relay
Electromechanical Relay DPDT 2A 6VDC Through Hole
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
2A 5V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.3x14.8mm Signal Relays ROHS

Descriptions

Descriptions of Panasonic TQ2SL-6V-Z provided by its distributors.

TQ Series Low Profile 2 A DPDT (2 Form C) 6 VDC Surface Mount Signal Relay
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount T/R
Tq Relay |Panasonic TQ2SL-6V-Z
RELAY HIGH RELIABILITY TERMINALS
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America