Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2SL-6V

Electromechanical Relay 6VDC 257Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay

$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SL-6V.

Panasonic

Datasheet12 pages17 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Master Electronics

DigiKey

CAD Models

Download Panasonic TQ2SL-6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.21
$ 2.21
Stock
40
3,741
3,741
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
4.5 V
4.5 V
4.5 V
Coil Voltage (AC)
-
-
-
Coil Current
23 mA
23 mA
23 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
257 Ω
257 Ω
257 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-6V
Relay, 4ms, 2A, 20dB, 0.8dB, 220V, 6V, 2 Form C (DPDT-NO, NC), 257Ω, 23.3mA, 125V, SMD
PanasonicAGQ200S06
Electromechanical Relay 6VDC 257Ohm 2A DPDT (10.6x7.2x5.4)mm SMD General Purpose Relay
PanasonicTQ2SA-L2-6V
Relay, 4ms, 2A, 20dB, 0.8dB, 220V, 6V, 2 Form C (DPDT-NO, NC), 257Ω, 23.3mA, 125V, SMD
Electromechanical Relay DPDT 2A 6VDC Through Hole
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Through Hole Tube

Descriptions

Descriptions of Panasonic TQ2SL-6V provided by its distributors.

Electromechanical Relay 6VDC 257Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
TQ Series Low Profile 2 A DPDT (2 Form C) 6 VDC Surface Mount Signal Relay
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube
Single side stable type, Surface-mount terminal, 6V DC
Tq Relay Rohs Compliant: Yes |Panasonic TQ2SL-6V
Low Signal Relays - PCB 2 Form C 6V 2A 30VDC 0.5A 125VAC
RELAY HIGH RELIABILITY TERMINALS
SIGNAL RELAY, DPDT, 6VDC, SMD;
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SL6V