Panasonic TQ2SA-L2-6V-X

TQ Relay (SMD SA type 2-coil latch T&R)
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-L2-6V-X.

Panasonic

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.44
$ 2.735
$ 2.735
Stock
1,997
2,689
2,689
Authorized Distributors
2
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
4.5 V
4.5 V
4.5 V
Coil Voltage (AC)
-
-
-
Coil Current
23 mA
23 mA
23 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
257 Ω
257 Ω
257 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-6V
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube
PanasonicAGQ200S06
Electromechanical Relay 6VDC 257Ohm 2A DPDT (10.6x7.2x5.4)mm SMD General Purpose Relay
PanasonicAGQ200A06
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube
Electromechanical Relay DPDT 2A 6VDC Through Hole
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
2A 5V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.3x14.8mm Signal Relays ROHS

Descriptions

Descriptions of Panasonic TQ2SA-L2-6V-X provided by its distributors.

TQ Relay (SMD SA type 2-coil latch T&R)
RELAY TELECOM DPDT 500MA 6V
Power/Signal Relay, DPDT, Latched, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
20 Weeks Lead Time

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America