Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2SA-L2-6V

Relay, 4ms, 2A, 20dB, 0.8dB, 220V, 6V, 2 Form C (DPDT-NO, NC), 257Ω, 23.3mA, 125V, SMD

$ 3.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-L2-6V.

Panasonic

Datasheet12 pages17 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago

IHS

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TQ2SA-L2-6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.456
$ 3.26
$ 3.26
Stock
1,886
1,168
1,168
Authorized Distributors
6
2
2
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
4.5 V
4.5 V
4.5 V
Coil Voltage (AC)
-
-
-
Coil Current
23 mA
23 mA
23 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
257 Ω
257 Ω
257 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-6V
4ms 4ms 2A 20dB 0.8dB 220V 6V 2 Form C (DPDT-NO, NC) 257Ω 23.3mA 125V SMD SMD mount
PanasonicAGQ200A06
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube
PanasonicTQ2SL-6V
Electromechanical Relay 6VDC 257Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
Electromechanical Relay DPDT 2A 6VDC Through Hole
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SA-L2-6V provided by its distributors.

Relay, 4ms, 2A, 20dB, 0.8dB, 220V, 6V, 2 Form C (DPDT-NO, NC), 257Ω, 23.3mA, 125V, SMD
TQ Series 2 A DPDT(2 Form C) 6 VDC SMT 2 Coil Latching Low Profile Relay
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube
Signal Relay, Dpdt, 6Vdc, Smd; |Panasonic TQ2SA-L2-6V
2 coil latching type, Surface-mount terminal, 6V DC
Power/Signal Relay, DPDT, Latched, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SAL26V