Omron G6J-2P-Y-DC24

Relay; E-mech; Gen Purp; DPDT; Cur-rtg 0.3/1AAC/ADC; Ctrl-v 24DC; Vol-rtg 125/30AC/DC
$ 3.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6J-2P-Y-DC24.

Factory Futures

Datasheet12 pages21 years ago

JRH Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.62%

CAD Models

Download Omron G6J-2P-Y-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Low Signal Smt Relay Rohs Compliant: Yes |Omron Electronic Components G6J-2FLY-DC24
PanasonicAGN20024
Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
PanasonicAGN200A24Z
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 7.4mm 10mm)) SMD General Purpose Relay
PanasonicAGN200S24Z
Signal Relay, 24 VDC, DPDT, 1 A, GN Series, Surface Mount, Non Latching

Descriptions

Descriptions of Omron G6J-2P-Y-DC24 provided by its distributors.

RELAY;E-MECH;GEN PURP;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 24DC;VOL-RTG 125/30AC/DC
RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Through Hole
POWER/SIGNAL RELAY DPDT MOMENTARY 0.01A (COIL) 24VDC (COIL) 230mW (COIL) 1A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
SIGNAL RELAY, DPDT, 24VDC, 1A, THD Coil Type:DC; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:9.2mA; Coil Resistance:2600.5ohm
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6J-Y Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6J-2P-Y DC24
  • G6J-2PY DC24
  • G6J-2PYDC24
  • G6J2PYDC24