Panasonic TN2-L2-9V

Relay General Purpose DPDT 1A 9V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TN2-L2-9V.

IHS

Datasheet5 pages14 years ago

Electro Sonic

Panasonic

DigiKey

CAD Models

Download Panasonic TN2-L2-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-12
LTD Date2013-08-31

Related Parts

RELAY GENERAL PURPOSE DPDT 1A 9V
3ms 5ms 2A 220V 9V 2 Form C (DPDT-NO, NC) 405¦¸ 22.2mA 250V DIP 20.2mm*8.4mm
PanasonicDF2E-L2-DC9V
RELAY GENERAL PURPOSE DPDT 1A 9V
General Purpose 9V Relay DPDT (2 Form C) Through Hole
PanasonicTXS2-9V
RELAY GENERAL PURPOSE DPDT 1A 9V | Panasonic Electronic Components TXS2-9V
PanasonicTXS2SA-9V
TXS Series General Purpose 1 A DPDT 9 VDC Surface Mount Signal Relay

Descriptions

Descriptions of Panasonic TN2-L2-9V provided by its distributors.

RELAY GENERAL PURPOSE DPDT 1A 9V
TN Relay (2-coil latch)
RELAY LATCHING 1A 9VDC PCB
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
24 Weeks Lead Time

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2L2-9V