Panasonic TN2-6V

Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TN2-6V.

IHS

Datasheet5 pages14 years ago

Electro Sonic

element14

Panasonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 6VDC 240Ohm Through Hole
Electromechanical Relay DPDT 1A 6VDC 240Ohm Through Hole
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.025A (Coil), 6Vdc (Coil), 150Mw (Coil), 1A
PanasonicTN2-5V
Electromechanical Relay 5VDC 178Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
PanasonicTXS2-4.5V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2-6V
RELAY GENERAL PURPOSE DPDT 1A 6V | Panasonic Electronic Components TXS2-6V

Descriptions

Descriptions of Panasonic TN2-6V provided by its distributors.

Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact
RELAY GENERAL PURPOSE DPDT 1A 6V
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
SIGNAL RELAY, DPDT, 6VDC, 1A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:6V; Coil Current:23.3mA; Coil Resistance:257ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America