Panasonic TXS2-6V

Relay, DPDT (2 Form C), 110V Max, 6V Coil, 720Ω, 8.3mA, 1A, 20dB, 0.8dB, 5ms, DIP, TH
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2-6V.

Future Electronics

Datasheet7 pages16 years ago

IHS

element14

Panasonic

Electro Sonic

Inventory History

3 month trend:
-5.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTXS2SA-6V
RoHS Compliant DC MOMENTARY DC General Purpose Relay 0.8dB 750Vrms 30W@110VDC 720Ohm
silver+Gold plating 4.5V DPDT (2 Form C) SMD,7.4x15mm Magnetic Latching Relays ROHS
PanasonicTXS2-L-4.5V
5ms 5ms 1A 20dB 0.8dB 110V(Max) 4.5V 2 Form C (DPDT-NO, NC) 579Ω 7.8mA DIP TH
3ms 7ms 1A 125V 6V DPDT(2 Form C) 240Ω 25mA 125V DIP TH 20.5mm(L) × 11.5mm(H)
Electromechanical Relay DPDT 1A 6VDC 240Ohm Through Hole
3ms 5ms 2A 220V 6V 2 Form C (DPDT-NO, NC) 180Ω 33.3mA 250V DIP TH 20.2mm L × 8.4mm H

Descriptions

Descriptions of Panasonic TXS2-6V provided by its distributors.

Relay, DPDT (2 Form C), 110V Max, 6V Coil, 720Ω, 8.3mA, 1A, 20dB, 0.8dB, 5ms, DIP, TH
RELAY GENERAL PURPOSE DPDT 1A 6V | Panasonic Electronic Components TXS2-6V
Small Polarized High Sensitivity, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 6VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output
SIGNAL RELAY, DPDT, 6VDC, 1A, PCB; Coil; SIGNAL RELAY, DPDT, 6VDC, 1A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:6V; Coil Current:8.3mA; Coil Resistance:720ohm; Coil Power Cont:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS26V