Panasonic TN2-12V

Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact
$ 4.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TN2-12V.

Newark

Datasheet5 pages20 years ago
Datasheet5 pages26 years ago
Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

IHS

Electro Sonic

Future Electronics

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-31
LTD Date2013-08-31

Related Parts

SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
RELAY;E-MECH;LATCHING;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 12DC;VOL-RTG 125/30AC/DC
DPDT (2 Form C) 12V AgPd+Gold plating DIP,10.1x20.2mm Signal Relays ROHS
PanasonicTN2-L2-12V
Relay;E-Mech;Comm/Signal;DPDT-NO/NC;Cur-Rtg 0.5/1AAC/ADC;Ctrl-V 12DC;2 Coil
PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SA-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount

Descriptions

Descriptions of Panasonic TN2-12V provided by its distributors.

Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact
Relay;E-Mech;Comm/Signal;DPDT-NO/NC;Cur-Rtg 0.5/1AAC/ADC;Ctrl-V 12DC;TN Series
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, PCB, DPCO, 12VDC; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA; Coil Resistance:1.028kohm; Coil Power Cont:140mW; Relay Mounting:PCB; External Height:14mm; External Width:5.6mm; External Depth:9.8mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA; Approval Category:UL Recognised; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:150%; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Material:Silver, Gold Plated; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:14mm; Lead Spacing:2.54mm; Mounting Type:PCB; No. of Poles:2; Nom Operating Power:140mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:2ms; PCB Hole Diameter:1mm; Relay Type:General Purpose; Release Time:1ms; Series:TN; Switch Current Max:1A; Switching Current Max:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2-12V.
  • TN212V