Panasonic ST1-L2-DC5V-F

Power Relay 5VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
$ 9.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST1-L2-DC5V-F.

IHS

Datasheet7 pages9 years ago

Newark

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+1.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicST2-L2-DC5V-F
Relay Power DPST 380VAC 5VDC PC Pins Through Hole Carton/Case
PanasonicST1-DC5V-F
Power Relay 5VDC 8A SPST-NO/SPST-NC (( 31mm 14mm 11.3mm)) Through Hole
PanasonicST2-DC5V-F
General Purpose Relay, ST Series, Power, Non Latching, DPST, 5 VDC, 8 A
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
TE Connectivity7-1393224-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.045A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole

Descriptions

Descriptions of Panasonic ST1-L2-DC5V-F provided by its distributors.

Power Relay 5VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
Polarized Power Relay, 1 Form A 1 Form B, 8A 380VAC, 2 Coil Latching
RELAY;E-MECH;LATCHING;SPST-NO, SPST-NC;CUR-RTG 8A;CTRL-V 5DC;PCB MNT;SOLDER
Relay Power DPST-NO/NC 380VAC 5VDC PC Pins Through Hole Carton/Case
ST Series 8 A DPST 5 VDC Through Hole Polarized 2 Coil Latching Power Relay
Power/Signal Relay, 1 Form A,b, DPST, Latched, 0.045A (Coil), 5VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output
Relay, 2No, 2Nc, 250Vac, 30Vdc, 8A; Contact Configuration:Dpst-No, Dpst-Nc; Coil Voltage:5Vdc; Contact Current:8A; Product Range:St Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic ST1-L2-DC5V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1L2DC5VF