Panasonic ST2-DC5V-F

General Purpose Relay, ST Series, Power, Non Latching, DPST, 5 VDC, 8 A
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST2-DC5V-F.

IHS

Datasheet7 pages9 years ago

element14

Electro Sonic

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.86%

CAD Models

Download Panasonic ST2-DC5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicST2-DC5V
Relay;E-Mech;Gen Purp;DPST-NO;Cur-Rtg 8A;Ctrl-V 5DC;Vol-Rtg 380/250AC/DC;PCB Mnt
PanasonicST1-DC5V
Relay;E-Mech;Gen Purp;SPST-NO, SPST-NC;Cur-Rtg 8A;Ctrl-V 5DC;PCB Mnt;Solder
PanasonicST1-DC5V-F
Power Relay 5VDC 8A SPST-NO/SPST-NC (( 31mm 14mm 11.3mm)) Through Hole
Power Relay, Spst-No/Nc, 5Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC5
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Panasonic ST2-DC5V-F provided by its distributors.

General Purpose Relay, ST Series, Power, Non Latching, DPST, 5 VDC, 8 A
Power Relay 5VDC 5DC/8AAC DPST-NO(31mm 14mm 11.3mm) THT
1 Form A 1 Form B/2 Form A, 8 A, Polarized power relays
RELAY;E-MECH;GEN PURP;DPST-NO;CUR-RTG 8A;CTRL-V 5DC;VOL-RTG 380/250AC/DC;PCB MNT
ST Series 8 A DPST 5 V Through Hole Polarized Single Side Stable Power Relay
AgSnO2 5V 8A Normal Open:2A(DPST-Normal Open) Plugin Power Relays ROHS
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.047A (Coil), 5VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output
RELAY, DPST, 250VAC, 30VDC, 8A; Contact Configuration: DPST; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: ST Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals
Coil Resistance Ohm = 105 / Coil Type = DC / Contact Configuration = 2NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ + Au / Series = ST / Width mm = 14 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 31 / Height mm = 11 / Switching Voltage - DC V = 250 / Switching Current A = 8 / Switching Capacity kVA = 3.04 / Switching Voltage - AC V = 380

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST2-DC5V-F.
  • ST2DC5VF