Panasonic ST1-DC5V-F

Power Relay 5VDC 8A SPST-NO/SPST-NC (( 31mm 14mm 11.3mm)) Through Hole
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST1-DC5V-F.

IHS

Datasheet7 pages9 years ago

Farnell

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.76%

CAD Models

Download Panasonic ST1-DC5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicST2-DC5V-F
General Purpose Relay, ST Series, Power, Non Latching, DPST, 5 VDC, 8 A
PanasonicST2-DC5V
Relay;E-Mech;Gen Purp;DPST-NO;Cur-Rtg 8A;Ctrl-V 5DC;Vol-Rtg 380/250AC/DC;PCB Mnt
PanasonicST1-DC5V
Relay;E-Mech;Gen Purp;SPST-NO, SPST-NC;Cur-Rtg 8A;Ctrl-V 5DC;PCB Mnt;Solder
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
TE Connectivity7-1393224-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.045A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole

Descriptions

Descriptions of Panasonic ST1-DC5V-F provided by its distributors.

Power Relay 5VDC 8A SPST-NO/SPST-NC (( 31mm 14mm 11.3mm)) Through Hole
General Purpose Relay, ST Series, Power, Non Latching, SPST-NO, SPST-NC, 5 VDC
Panasonic Power Relay, 5VDC Coil, 8A Switching Current, SPST-NO
RELAY;E-MECH;GEN PURP;SPST-NO, SPST-NC;CUR-RTG 8A;CTRL-V 5DC;PCB MNT;SOLDER
ST Series 8 A DPST 5 V Through Hole Polarized Single Side Stable Power Relay
1 Form A 1 Form B/2 Form A, 8 A, Polarized power relays
Relay, 1No, 1Nc, 380Vac, 250Vdc, 8A; Contact Configuration:Spst-No, Spst-Nc; Coil Voltage:5Vdc; Contact Current:8A; Product Range:St Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:380V Rohs Compliant: Yes |Panasonic ST1-DC5V-F
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.047A (Coil), 5VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1-DC5V-F.
  • ST1DC5VF