Panasonic SFS4-PS

SFS4 Series 4 Pole PC Board Socket Through Hole for Slim Type Relay
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFS4-PS.

Sager Electronics

Datasheet9 pages10 years ago

Master Electronics

Panasonic

Newark

Electro Sonic

Inventory History

3 month trend:
-6.98%

CAD Models

Download Panasonic SFS4-PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity1-917657-2
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 10 Contacts, Surface Mount
TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0
TE Connectivity1-796636-0
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Panasonic SFS4-PS provided by its distributors.

SFS4 Series 4 Pole PC Board Socket Through Hole for Slim Type Relay
Conn Relay Socket SKT 4 POS 5.08mm Solder ST Thru-Hole Carton
Avnet Japan
RELAY SOCKET 10 POS THROUGH HOLE / Relay Socket Through Hole
Relay Socket for Electromechanical Relay
- Relay Sockets & Accessories ROHS
RELAY SOCKETS & HARDWARE THROUGH HOLE
Relay Socket, 10Pos, 6A, Through Hole; Socket Mounting:Through Hole; Socket Terminals:Solder; No. Of Pins:10Pins; Current Rating:6A; Voltage Rating:250Vac; Product Range:Sf Series; Svhc:No Svhc (07-Jul-2017); Accessory Typ Rohs Compliant: Yes |Panasonic SFS4-PS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFS4PS