Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-796636-0

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 2.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-796636-0.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet6 pages15 years ago
Datasheet109 pages19 years ago
Datasheet2 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages14 years ago
Datasheet8 pages0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.71%

CAD Models

Download TE Connectivity 1-796636-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits
TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0
TE Connectivity1-796949-0
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-282841-0
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1924389
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 10 Circuits

Descriptions

Descriptions of TE Connectivity 1-796636-0 provided by its distributors.

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Pluggable Terminal Blocks HEADER 10P 5.08mm
10POS 5.08MM CE VRT HDR,TRM BK
TERM BLOCK HDR 10POS VERT 5.08MM
1-796636-0, TE CONNECTIVITY/AMP BRAND
10POS 5.08MM CE VRT HDR,TRM BK Number of Positions: 10 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 10 Header Wire-to-Board .2" | Part Number: 1-796636-0 | Internal Number: 1-796636-0 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-796636-0.