Samtec HPF-10-01-T-S

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 10 Contacts, Surface Mount
$ 2.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HPF-10-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Toby Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-57.52%

CAD Models

Download Samtec HPF-10-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 10 Circuits
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 12 Circuits
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 8 Circuits
TE Connectivity1-87985-2
Push-Pull Receptacle, TH, 3.96mm Pitch, 12-Pin, 5A, 2μm, Tin, Black, 47.54mm L × 4.44mm H
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 11 Contacts, Surface Mount

Descriptions

Descriptions of Samtec HPF-10-01-T-S provided by its distributors.

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 10 Contacts, Surface Mount
Samtec HPF Series Power Socket, 5.08mm Pitch, 10-Pin Receptacle, Right Angle, TH
CONNECTOR, RCPT, 10POS, 1ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: HPF Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPF-10-01-T-S.
  • HPF1001TS