Panasonic RP1-4.5V

High Frequency, 1 Form C, 1.8GHz, 50ohm, 1.0dB Insertion Loss
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic RP1-4.5V.

Electro Sonic

Datasheet0 pages0 years ago

Panasonic

DigiKey

iiiC

CAD Models

Download Panasonic RP1-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-08-31
LTD Date2012-12-05

Related Parts

Reed Relay 5VDC 110Ohm 0.1A SPDT( (4.95mm 11.17mm 5.58mm)) SMD Dry
RELAY RF SPDT 100MA 5V
PanasonicRP1-12V
High Frequency, 1 Form C, 1.8GHz, 50ohm, 1.0dB Insertion Loss
Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x5.33)mm SMD Dry
PanasonicRP1-3V
High Frequency, 1 Form C, 1.8GHz, 50ohm, 1.0dB Insertion Loss
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Surface Mount

Descriptions

Descriptions of Panasonic RP1-4.5V provided by its distributors.

High Frequency, 1 Form C, 1.8GHz, 50ohm, 1.0dB Insertion Loss
Signal Relay 4.5VDC 1A SPDT(10.6x9x4)mm THT
High Frequency / RF Relays Hgh Frequen 1 Form C 1.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America