Panasonic PM-T65W

Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
$ 9.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-T65W.

IHS

Datasheet16 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-10.61%

CAD Models

Download Panasonic PM-T65W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicPM-T45
Photoelectric Sensor, 855Nm Infrared Led Rohs Compliant: Yes |Panasonic PM-T45
PanasonicPM-Y45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-R25-P
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
PanasonicPM-L65
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-F65W
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-K25
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m

Descriptions

Descriptions of Panasonic PM-T65W provided by its distributors.

Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Through Beam Photoelectric Sensor, 0mm Min, 6mm Max, Flange Mount
SENSOR, PHOTOELECTRIC, SLOT, T TYPE, 6MM RANGE, NPN, OC, 1M, PVC, MC
Photo Sensor, 6Mm, Npn Open Collector; Sensing Range Max:6Mm; Sensing Method:Through Beam; Sensor Output:Npn Open Collector; Product Range:Pm-65 Series; Connection Method:4 Way Connector; Supply Voltage Dc Min:5V Rohs Compliant: Yes |Panasonic PMT65W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMT65W