Panasonic PM-F65W

Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
$ 10.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-F65W.

IHS

Datasheet16 pages10 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-89.58%

Supply Chain

Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicPM-L45
Panasonic Photoelectric Sensor, PM-45 Series, NPN Output, 6mm Detection Range
PanasonicPM-L65
Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
PanasonicPM-L25
Panasonic Photoelectric Sensors, PM-25series, NPNoutput, examination range6 mm

Descriptions

Descriptions of Panasonic PM-F65W provided by its distributors.

Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Through Beam Photoelectric Sensor, 0mm Min, 6mm Max, Flange Mount
SENSOR, PHOTOELECTRIC, SLOT, F TYPE, 6MM RANGE, NPN, OC, 1M, PVC, MC
Compact / Connector built-in type [F type]
PHOTO SENSOR, 6MM, NPN OPEN COLLECTOR
SENSOR OPTICAL 6MM MOD SLOT TYPE
Photo Sensor, 6Mm, Npn Open Collector; Sensing Range Max:6Mm; Sensing Method:Through Beam; Sensor Output:Npn Open Collector; Product Range:Pm-65 Series; Connection Method:4 Way Connector; Supply Voltage Dc Min:5V Rohs Compliant: Yes |Panasonic PMF65W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMF65W