Panasonic PM-L45-P

Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
$ 13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-L45-P.

IHS

Datasheet16 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+152%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicPM-T45
Photoelectric Sensor, 855Nm Infrared Led Rohs Compliant: Yes |Panasonic PM-T45
PanasonicPM-Y45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-L45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
PanasonicPM-R25
Photoelectric Sensor Ultra-Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-K45
Photo Sensor U-Shaped Micro Photoelectric Sensor LED Open Collector-OUT Wire Leaded

Descriptions

Descriptions of Panasonic PM-L45-P provided by its distributors.

Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Module Wire Leads Slot Type PM-45 PNP - Open Collector IP64SHORT-CIRCUIT PROTECTION IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20MICRO SECOND Through-Beam Optical Sensor 0.236 (6mm) 15mA 5V~24V -25C~55C TA
Photo Sensor, 6Mm, Pnp Open Collector; Sensing Range Max:6Mm; Sensing Method:Through Beam; Sensor Output:Pnp Open Collector; Product Range:Pm-45 Series; Connection Method:Cable; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V Rohs Compliant: Yes |Panasonic PML45P
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 6 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 20 / Protection Rating = IP64 / Series = PM-45 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 26 / Length mm = 7 / Height mm = 14.6

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM-L-45-P
  • PML45P