Panasonic PM-K65-P

Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
$ 12.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-K65-P.

IHS

Datasheet16 pages9 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicPM-T45
Photoelectric Sensor, 855Nm Infrared Led Rohs Compliant: Yes |Panasonic PM-T45
PanasonicPM-Y45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-L45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-L65
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-K25
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-F65W
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m

Descriptions

Descriptions of Panasonic PM-K65-P provided by its distributors.

Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Through Beam Photoelectric Sensor, 0mm Min, 6mm Max, Flange Mount
MICRO PHOTOELECTRIC SENSOR, U-SHAPE TYPE, K-SHAPE, 6MM, PNP, IP40
SENSOR, PHOTOELECTRIC, SLOT, K TYPE, 6MM RANGE, PNP, OC, 1M, PVC
Fork light barrier, 0.006 m, PNP, 5-24 VDC, connector, IP40, PM-K65-P
PHOTOELECTRIC SENSOR, 855NM INFRARED LED;
SENSOR OPTICAL 6MM MOD SLOT TYPE
Photo Sensor, 6Mm, Pnp Open Collector; Sensing Method:Through Beam; Product Range:Pm-65 Series; Connection Method:4 Way Connector; Supply Voltage Min:5V; Supply Voltage Max:24V; Sensing Range Max:6Mm; Supply Voltage Dc Max:24V Rohs Compliant: Yes |Panasonic PMK65P
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 6 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Connector, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 20 / Protection Rating = IP40 / Series = PM-65 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 26 / Length mm = 22.4 / Height mm = 7

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMK65P