Panasonic NC4EBD-P-DC5V

Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
$ 27.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC4EBD-P-DC5V.

IHS

Datasheet14 pages12 years ago

element14

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicNC4D-JP-DC5V
Relay Power Transistor Drive Flat 250VAC 5VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-P-DC5V
Relay Power Transistor Drive Slim 250VAC 5VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-DC5V
Relay Power Transistor Drive Slim 250VAC 5VDC Quick Connect Carton/Case
TE Connectivity / AMP7-1419111-9
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.125A (Coil), 6Vdc (Coil), 750Mw (Coil), 6A
TE Connectivity / AMP8-1415039-1
Electromechanical Relay 4PDT 12A 6VDC 48Ohm Through Hole
TE Connectivity8-1419135-6
Electromechanical Relay 4PDT 5A 6VDC 52Ohm Plug-In

Descriptions

Descriptions of Panasonic NC4EBD-P-DC5V provided by its distributors.

Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
Relay Power Transistor Drive Slim 250VAC 5VDC PC Pins Through Hole Carton/Case
POWER RELAY, 5VDC, 3A, 4PDT, PCB; Relay; POWER RELAY, 5VDC, 3A, 4PDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:34.7ohm; Contact Configuration:4PDT; Coil Type:DC
Relay, 4Pdt, 250Vac, 30Vdc, 2A; Contact Configuration:4Pdt; Coil Voltage:5Vdc; Contact Current:2A; Product Range:Nc Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic NC4EBD-P-DC5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America