TE Connectivity 8-1419135-6

Electromechanical Relay 4PDT 5A 6VDC 52Ohm Plug-In
$ 45.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419135-6.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 8-1419135-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicNC4D-JP-DC6V
Relay Power Transistor Drive Flat 250VAC 6VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-P-DC6V
Relay Power Transistor Drive Slim 250VAC 6VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-DC6V
Relay Power Transistor Drive Slim 250VAC 6VDC Quick Connect Carton/Case
TE Connectivity / AMP7-1419111-9
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.125A (Coil), 6Vdc (Coil), 750Mw (Coil), 6A
TE Connectivity / AMP8-1415039-1
Electromechanical Relay 4PDT 12A 6VDC 48Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 8-1419135-6 provided by its distributors.

Electromechanical Relay 4PDT 5A 6VDC 52Ohm Plug-In
Special Order: R10-E1X4-V52=R10 Part Number: R10-E1X4-V52 | Internal Number: 8-1419135-6 | TE Connectivity
Cross Referenced to TE CONNECTIVITY CORP - Part AMP8-1419135-6
Industrial Relays 4PDT 5A 6VDC 52Ohm GEN PURPOSE RELAY
Power Relay 6VDC 5A 4PDT(29.6x18.67x30.2)mm Socket
AgCdO 6V 5A 4PDT (4 Form C) - Power Relays ROHS
TE Connectivity 8-1419135-6 继电器
RS APAC
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.12A (Coil), 6VDC (Coil), 900mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, 4PDT, 5A, 6VDC, SOCKET; Contact Configuration:4PDT; Coil Voltage:6VDC; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Q

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1419135-6 .
  • R10-E1-X4-V52
  • R10-E1X4-V52
  • R10E1X4-V52
  • R10E1X4V52