Panasonic NC4D-JP-DC5V

Relay Power Transistor Drive Flat 250VAC 5VDC PC Pins Through Hole Carton/Case
$ 22.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC4D-JP-DC5V.

IHS

Datasheet14 pages12 years ago

element14

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
-3.08%

CAD Models

Download Panasonic NC4D-JP-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicNC4D-P-DC5V
Relay Power Transistor Drive Slim 250VAC 5VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-DC5V
Relay Power Transistor Drive Slim 250VAC 5VDC Quick Connect Carton/Case
PanasonicNC4EBD-P-DC5V
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
TE Connectivity / AMP7-1419111-9
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.125A (Coil), 6Vdc (Coil), 750Mw (Coil), 6A
TE Connectivity / AMP8-1415039-1
Electromechanical Relay 4PDT 12A 6VDC 48Ohm Through Hole

Descriptions

Descriptions of Panasonic NC4D-JP-DC5V provided by its distributors.

Relay Power Transistor Drive Flat 250VAC 5VDC PC Pins Through Hole Carton/Case
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
Power/Signal Relay, 4PDT, Momentary, 0.144A (Coil), 5VDC (Coil), 720mW (Coil), DC Input, AC Output
NC Series 5 A 4PDT 5 VDC Through Hole High Power Dual Contact Power Relay
Power Relay 5VDC 4A 4PDT(38.1x28.34x10.9)mm THT
RELAY GENERAL PURPOSE 4PDT 5A 5V
POWER RELAY, 5VDC, 5A, 4PDT, PCB
NC4D-JP-DC5V, Panasonic Electronic Components
INDUSTRIAL POWER RELAYNC RELAY
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:5Vdc; Contact Current:5A; Product Range:Nc Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic NC4D-JP-DC5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC4DJPDC5V