Panasonic NC4-PS

Socket for PC Pins Relays Slim Through Hole
$ 6.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC4-PS.

element14

Datasheet14 pages16 years ago
Datasheet14 pages16 years ago
Datasheet0 pages0 years ago

Upverter

Panasonic

Newark

Electro Sonic

Inventory History

3 month trend:
-25.78%

CAD Models

Download Panasonic NC4-PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 14 Contacts, Through Hole Straight
Connector Wire to Board Header 14 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity5103309-2
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity8-215079-4
CONN RCPT 14POS 0.1 TIN PCB / 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of Panasonic NC4-PS provided by its distributors.

Socket for PC Pins Relays Slim Through Hole
INDUSTRIAL POWER RELAYPC BOARD SOCKET
Relay Sockets PC Pin 5A 250VAC Through Hole
RELAY SOCKET 14 POS THROUGH HOLE
- Relay Sockets & Accessories ROHS
Relay Socket; Socket Mounting:-; Socket Terminals:Through Hole; No. Of Pins:16Pins; Current Rating:5A; Voltage Rating:250V; Product Range:Nc Series; Accessory Type:Relay Socket; For Use With:Panasonic Nc4D Series Relays Rohs Compliant: Yes |Panasonic NC4-PS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC4PS