Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-215079-4

CONN RCPT 14POS 0.1 TIN PCB / 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215079-4.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

ODG (Origin Data Global)

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-16.79%

CAD Models

Download TE Connectivity 8-215079-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity8-215460-6
Conn FFC Connector F 16 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity8-188275-6
Conn Ribbon Connector Receptacle 16 POS 1.27mm Solder ST SMD T/R
TE Connectivity8-338069-2
CONN RCPT 12POS 0.1 TIN SMD / 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 8-215079-4 provided by its distributors.

CONN RCPT 14POS 0.1 TIN PCB / 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn Micro Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
SOCKET, TOP ENTRY, 14WAY; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contac
14P, MM 1.27, FOB, TE, TH , KK, BOX Connector System: Board-to-Board Wire-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 14 1.27 mm | Female-On-Board Connector & Top Entry | Part Number: 8-215079-4 | Internal Number: 8-215079-4 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8/215079/4
  • 82150794