Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5103309-2

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 1.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103309-2.

TE Connectivity

Datasheet245 pages6 years ago

IHS

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+79.32%

CAD Models

Download TE Connectivity 5103309-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity826925-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826942-7
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity2-1761679-5
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity103777-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity146090-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5103309-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
Pin Header; Connector Type:Wire-To-Board |Te Connectivity Amp 5103309-2.
CONN, PCB HEADER 14 PINS; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C
A/L LOW PRO HDR 14P VERT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103309-2 | Internal Number: 5103309-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103309-2.